Direct
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Direct



TH3E107K016C0600 | |
|---|---|
DigiKey Part Number | 718-1274-2-ND - Tape & Reel (TR) 718-1274-1-ND - Cut Tape (CT) 718-1274-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TH3E107K016C0600 |
Description | CAP TANT 100UF 10% 16V 2917 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 600mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TH3E107K016C0600 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 600mOhm | |
Operating Temperature | -55°C ~ 150°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.170" (4.32mm) | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Ratings | AEC-Q200 | |
Features | Automotive | |
Failure Rate | - | |
Grade | Automotive | |
Qualification | AEC-Q200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,21000 Kč | 42,21 Kč |
| 10 | 28,45200 Kč | 284,52 Kč |
| 50 | 22,98860 Kč | 1 149,43 Kč |
| 100 | 21,30250 Kč | 2 130,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 18,77430 Kč | 7 509,72 Kč |
| 800 | 17,83465 Kč | 14 267,72 Kč |
| 1 200 | 17,36413 Kč | 20 836,96 Kč |
| 2 000 | 16,84239 Kč | 33 684,78 Kč |
| 2 800 | 16,53743 Kč | 46 304,80 Kč |
| 4 000 | 16,24395 Kč | 64 975,80 Kč |
| Unit Price without VAT: | 42,21000 Kč |
|---|---|
| Unit Price with VAT: | 51,07410 Kč |





