
T498X107K016ATE075 | |
|---|---|
DigiKey Part Number | 399-5207-2-ND - Tape & Reel (TR) 399-5207-1-ND - Cut Tape (CT) 399-5207-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T498X107K016ATE075 |
Description | CAP TANT 100UF 10% 16V 2917 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 75mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T498X107K016ATE075 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 75mOhm | |
Operating Temperature | -55°C ~ 150°C | |
Lifetime @ Temp. | 2000 Hrs @ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | X | |
Ratings | AEC-Q200 | |
Features | Automotive | |
Failure Rate | - | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 103,31000 Kč | 103,31 Kč |
| 10 | 74,48000 Kč | 744,80 Kč |
| 50 | 62,95200 Kč | 3 147,60 Kč |
| 100 | 59,38860 Kč | 5 938,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 53,35718 Kč | 26 678,59 Kč |
| 1 000 | 51,48857 Kč | 51 488,57 Kč |
| 1 500 | 50,55255 Kč | 75 828,82 Kč |
| 2 500 | 49,51454 Kč | 123 786,35 Kč |
| 3 500 | 48,90758 Kč | 171 176,53 Kč |
| Unit Price without VAT: | 103,31000 Kč |
|---|---|
| Unit Price with VAT: | 125,00510 Kč |

