TH3E107K016D0600 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Sprague
In Stock: 0
Unit Price: 31,78762 Kč
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: 15,62756 Kč
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: 30,67125 Kč
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: 42,21000 Kč
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: 24,18183 Kč
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: 22,20777 Kč
Datasheet
100 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 600mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TH3E107K016D0600

DigiKey Part Number
TH3E107K016D0600-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TH3E107K016D0600
Description
CAP TANT 100UF 10% 16V 2917
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
100 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 600mOhm
Datasheet
 Datasheet
EDA/CAD Models
TH3E107K016D0600 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
16 V
Type
Molded
ESR (Equivalent Series Resistance)
600mOhm
Operating Temperature
-55°C ~ 150°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.169" (4.30mm)
Lead Spacing
-
Manufacturer Size Code
E
Ratings
AEC-Q200
Features
Automotive
Failure Rate
-
Grade
Automotive
Qualification
AEC-Q200
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50015,54132 Kč23 311,98 Kč
Manufacturers Standard Package
Unit Price without VAT:15,54132 Kč
Unit Price with VAT:18,80500 Kč