
T55V226M025C0040 | |
|---|---|
DigiKey Part Number | 718-T55V226M025C0040TR-ND - Tape & Reel (TR) 718-T55V226M025C0040CT-ND - Cut Tape (CT) 718-T55V226M025C0040DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T55V226M025C0040 |
Description | T55V226M025C0040 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Polymer Capacitor 25 V 2917 (7343 Metric) 40mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Sprague | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 22 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 40mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | V | |
Ratings | - | |
Features | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,21000 Kč | 42,21 Kč |
| 10 | 28,51500 Kč | 285,15 Kč |
| 50 | 23,04320 Kč | 1 152,16 Kč |
| 100 | 21,35290 Kč | 2 135,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 17,87849 Kč | 14 302,79 Kč |
| 2 400 | 16,71528 Kč | 40 116,67 Kč |
| 4 000 | 16,28484 Kč | 65 139,36 Kč |
| Unit Price without VAT: | 42,21000 Kč |
|---|---|
| Unit Price with VAT: | 51,07410 Kč |




