470 µF Molded Tantalum Polymer Capacitor 2.5 V 2917 (7343 Metric) 6mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2R5TPF470M6L

DigiKey Part Number
P16211TR-ND - Tape & Reel (TR)
P16211CT-ND - Cut Tape (CT)
P16211DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2R5TPF470M6L
Description
CAP TANT POLY 470UF 2.5V 2917
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
470 µF Molded Tantalum Polymer Capacitor 2.5 V 2917 (7343 Metric) 6mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
2R5TPF470M6L Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
470 µF
Tolerance
±20%
Voltage - Rated
2.5 V
Type
Molded
ESR (Equivalent Series Resistance)
6mOhm @ 100kHz
Operating Temperature
-55°C ~ 105°C
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.118" (3.00mm)
Lead Spacing
-
Manufacturer Size Code
D3L
Ratings
-
Features
General Purpose
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18 202
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1151,61000 Kč151,61 Kč
10112,19200 Kč1 121,92 Kč
5096,47320 Kč4 823,66 Kč
10091,61010 Kč9 161,01 Kč
50084,34938 Kč42 174,69 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50075,89509 Kč189 737,72 Kč
Manufacturers Standard Package
Unit Price without VAT:151,61000 Kč
Unit Price with VAT:183,44810 Kč