47 µF Molded Tantalum Polymer Capacitor 16 V 2917 (7343 Metric) 45mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
47 µF Molded Tantalum Polymer Capacitor 16 V 2917 (7343 Metric) 45mOhm @ 100kHz
AVX Polymer Solid Electrolytic Capacitors | Digi-Key Daily
AVX Polymer Solid Electrolytic Capacitors | Digi-Key Daily

TCJY476M016R0045

DigiKey Part Number
478-8811-2-ND - Tape & Reel (TR)
478-8811-1-ND - Cut Tape (CT)
478-8811-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCJY476M016R0045
Description
CAP TANT POLY 47UF 16V 2917
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
47 µF Molded Tantalum Polymer Capacitor 16 V 2917 (7343 Metric) 45mOhm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Manufacturer
KYOCERA AVX
Lifetime @ Temp.
2000 Hrs @ 105°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
47 µF
Height - Seated (Max)
0.079" (2.00mm)
Tolerance
±20%
Manufacturer Size Code
Y
Voltage - Rated
16 V
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
45mOhm @ 100kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TCJX476M016R0045KYOCERA AVX73478-9483-1-ND36,50000 KčParametric Equivalent
TCJY476M016R0045EKYOCERA AVX178478-13358-1-ND34,62000 KčParametric Equivalent
T520V476M016ATE045KEMET1 020399-4739-1-ND79,04000 KčParametric Equivalent
T520W476M016AHE045KEMET2 375399-18111-1-ND72,58000 KčParametric Equivalent
T520W476M016ATE045KEMET1 531399-4737-1-ND83,63000 KčParametric Equivalent
In-Stock: 808
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
134,62000 Kč34,62 Kč
1023,00400 Kč230,04 Kč
5018,38200 Kč919,10 Kč
10016,95760 Kč1 695,76 Kč
50014,55004 Kč7 275,02 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00016,55322 Kč16 553,22 Kč
3 00015,50655 Kč46 519,65 Kč
5 00015,11915 Kč75 595,75 Kč
Manufacturers Standard Package
Unit Price without VAT:34,62000 Kč
Unit Price with VAT:41,89020 Kč