
APXJ250ARA560MF61G | |
|---|---|
DigiKey Part Number | 565-APXJ250ARA560MF61GTR-ND - Tape & Reel (TR) 565-APXJ250ARA560MF61GCT-ND - Cut Tape (CT) 565-APXJ250ARA560MF61GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APXJ250ARA560MF61G |
Description | CAP ALUM POLY 56UF 20% 25V SMD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 56 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 28mOhm 15000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | APXJ250ARA560MF61G Models |
Category | Lifetime @ Temp. 15000 Hrs @ 105°C |
Manufacturer Chemi-Con | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 150 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 3 A @ 100 kHz |
Type Polymer | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance 56 µF | Height - Seated (Max) 0.240" (6.10mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 25 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 28mOhm | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,69000 Kč | 21,69 Kč |
| 10 | 13,82700 Kč | 138,27 Kč |
| 50 | 10,49860 Kč | 524,93 Kč |
| 100 | 9,44340 Kč | 944,34 Kč |
| 500 | 7,62644 Kč | 3 813,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 7,05333 Kč | 7 053,33 Kč |
| 2 000 | 6,57710 Kč | 13 154,20 Kč |
| 3 000 | 6,33674 Kč | 19 010,22 Kč |
| 5 000 | 6,06887 Kč | 30 344,35 Kč |
| 7 000 | 5,91143 Kč | 41 380,01 Kč |
| 10 000 | 5,75933 Kč | 57 593,30 Kč |
| Unit Price without VAT: | 21,69000 Kč |
|---|---|
| Unit Price with VAT: | 26,24490 Kč |



