T55D107M010C0055 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 1 435
Unit Price: 47,04000 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 10 329
Unit Price: 34,86000 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 12,77636 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 7 506
Unit Price: 39,69000 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 35,39254 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 270
Unit Price: 81,68000 Kč
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 450
Unit Price: 31,29000 Kč
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 3 999
Unit Price: 32,13000 Kč
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 9,18839 Kč
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 374
Unit Price: 25,83000 Kč
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 5 737
Unit Price: 25,83000 Kč
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 8,76373 Kč
Datasheet
100 µF Molded Tantalum Polymer Capacitor 10 V 2917 (7343 Metric) 55mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T55D107M010C0055

DigiKey Part Number
718-2098-2-ND - Tape & Reel (TR)
718-2098-1-ND - Cut Tape (CT)
718-2098-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T55D107M010C0055
Description
CAP TANT POLY 100UF 10V 2917
Manufacturer Standard Lead Time
53 Weeks
Customer Reference
Detailed Description
100 µF Molded Tantalum Polymer Capacitor 10 V 2917 (7343 Metric) 55mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T55D107M010C0055 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Sprague
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
100 µF
Tolerance
±20%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
55mOhm @ 100kHz
Operating Temperature
-55°C ~ 105°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Ratings
-
Features
General Purpose
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
134,65000 Kč34,65 Kč
1023,03500 Kč230,35 Kč
5018,41940 Kč920,97 Kč
10016,99370 Kč1 699,37 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50014,58312 Kč7 291,56 Kč
1 50013,46392 Kč20 195,88 Kč
2 50013,05000 Kč32 625,00 Kč
Manufacturers Standard Package
Unit Price without VAT:34,65000 Kč
Unit Price with VAT:41,92650 Kč