


T520D107M010ATE055 | |
|---|---|
DigiKey Part Number | 399-4029-2-ND - Tape & Reel (TR) 399-4029-1-ND - Cut Tape (CT) 399-4029-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T520D107M010ATE055 |
Description | CAP TANT POLY 100UF 10V 2917 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Polymer Capacitor 10 V 2917 (7343 Metric) 55mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T520D107M010ATE055 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 55mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,86000 Kč | 34,86 Kč |
| 10 | 23,14000 Kč | 231,40 Kč |
| 50 | 18,49080 Kč | 924,54 Kč |
| 100 | 17,05670 Kč | 1 705,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 13,93092 Kč | 6 965,46 Kč |
| 1 500 | 12,85693 Kč | 19 285,40 Kč |
| 2 500 | 12,45962 Kč | 31 149,05 Kč |
| Unit Price without VAT: | 34,86000 Kč |
|---|---|
| Unit Price with VAT: | 42,18060 Kč |

