
T520D107M010AHE055 | |
|---|---|
DigiKey Part Number | 399-T520D107M010AHE055TR-ND - Tape & Reel (TR) 399-T520D107M010AHE055CT-ND - Cut Tape (CT) 399-T520D107M010AHE055DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T520D107M010AHE055 |
Description | CAP TANT POLY 100UF 10V 2917 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Polymer Capacitor 10 V 2917 (7343 Metric) 55mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T520D107M010AHE055 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 55mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,04000 Kč | 47,04 Kč |
| 10 | 31,93800 Kč | 319,38 Kč |
| 50 | 25,94100 Kč | 1 297,05 Kč |
| 100 | 24,08470 Kč | 2 408,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 20,94592 Kč | 10 472,96 Kč |
| 1 500 | 19,48811 Kč | 29 232,16 Kč |
| 2 500 | 18,94868 Kč | 47 371,70 Kč |
| Unit Price without VAT: | 47,04000 Kč |
|---|---|
| Unit Price with VAT: | 56,91840 Kč |

