Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T55D107M010C0055 | |
|---|---|
DigiKey Part Number | 718-2098-2-ND - Tape & Reel (TR) 718-2098-1-ND - Cut Tape (CT) 718-2098-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T55D107M010C0055 |
Description | CAP TANT POLY 100UF 10V 2917 |
Manufacturer Standard Lead Time | 53 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Polymer Capacitor 10 V 2917 (7343 Metric) 55mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T55D107M010C0055 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Sprague | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 55mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | - | |
Features | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,65000 Kč | 34,65 Kč |
| 10 | 23,03500 Kč | 230,35 Kč |
| 50 | 18,41940 Kč | 920,97 Kč |
| 100 | 16,99370 Kč | 1 699,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 14,58312 Kč | 7 291,56 Kč |
| 1 500 | 13,46392 Kč | 20 195,88 Kč |
| 2 500 | 13,05000 Kč | 32 625,00 Kč |
| Unit Price without VAT: | 34,65000 Kč |
|---|---|
| Unit Price with VAT: | 41,92650 Kč |








