
T55B336M6R3C0040 | |
|---|---|
DigiKey Part Number | 718-2165-2-ND - Tape & Reel (TR) 718-2165-1-ND - Cut Tape (CT) 718-2165-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T55B336M6R3C0040 |
Description | CAP TANT POLY 33UF 6.3V 1411 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Polymer Capacitor 6.3 V 1411 (3528 Metric) 33mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T55B336M6R3C0040 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Sprague | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 33 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 33mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | - | |
Features | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,66000 Kč | 16,66 Kč |
| 10 | 10,47700 Kč | 104,77 Kč |
| 50 | 8,05700 Kč | 402,85 Kč |
| 100 | 7,30920 Kč | 730,92 Kč |
| 500 | 6,04528 Kč | 3 022,64 Kč |
| 1 000 | 5,65472 Kč | 5 654,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 5,33342 Kč | 10 666,84 Kč |
| 4 000 | 5,06888 Kč | 20 275,52 Kč |
| 6 000 | 4,93636 Kč | 29 618,16 Kč |
| 10 000 | 4,78948 Kč | 47 894,80 Kč |
| 14 000 | 4,70362 Kč | 65 850,68 Kč |
| 20 000 | 4,62101 Kč | 92 420,20 Kč |
| 24 000 | 4,58185 Kč | 109 964,40 Kč |
| Unit Price without VAT: | 16,66000 Kč |
|---|---|
| Unit Price with VAT: | 20,15860 Kč |



