Linear Voltage Regulator IC Positive Adjustable 1 Output 300mA 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 300mA 8-SO
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LT1521IS8#PBF

DigiKey Part Number
LT1521IS8#PBF-ND
Manufacturer
Manufacturer Product Number
LT1521IS8#PBF
Description
IC REG LINEAR POS ADJ 300MA 8-SO
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 300mA 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LT1521IS8#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
25 µA
Packaging
Tube
Current - Supply (Max)
12 mA
Part Status
Active
PSRR
58dB (120Hz)
Output Configuration
Control Features
Enable
Output Type
Protection Features
Over Current, Over Temperature, Reverse Polarity
Number of Regulators
1
Operating Temperature
-40°C ~ 125°C
Voltage - Input (Max)
20V
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
3.8V
Package / Case
8-SOIC (0.154", 3.90mm Width)
Voltage - Output (Max)
Supplier Device Package
8-SO
Voltage Dropout (Max)
0.75V @ 300mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MIC5201YM-TRMicrochip Technology4 616MIC5201YM-CT-ND23,57000 KčSimilar
In-Stock: 2 737
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1189,58000 Kč189,58 Kč
10147,19800 Kč1 471,98 Kč
25136,62840 Kč3 415,71 Kč
100125,01830 Kč12 501,83 Kč
300118,53850 Kč35 561,55 Kč
500116,14344 Kč58 071,72 Kč
1 000113,39657 Kč113 396,57 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:189,58000 Kč
Unit Price with VAT:229,39180 Kč