TP3C106K016C1800AS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T52M1227M025C0070

DigiKey Part Number
718-T52M1227M025C0070TR-ND - Tape & Reel (TR)
718-T52M1227M025C0070CT-ND - Cut Tape (CT)
718-T52M1227M025C0070DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T52M1227M025C0070
Description
PRELIMINARY T52227M025M12T0070
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
220 µF Molded Tantalum Polymer Capacitor 25 V 2924 (7361 Metric) 70mOhm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Sprague
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
220 µF
Tolerance
±20%
Voltage - Rated
25 V
Type
Molded
ESR (Equivalent Series Resistance)
70mOhm @ 100kHz
Operating Temperature
-55°C ~ 85°C
Lifetime @ Temp.
2000 Hrs @ 85°C
Mounting Type
Surface Mount
Package / Case
2924 (7361 Metric)
Size / Dimension
0.287" L x 0.236" W (7.30mm x 6.00mm)
Height - Seated (Max)
0.079" (2.00mm)
Lead Spacing
-
Manufacturer Size Code
M1
Ratings
-
Features
General Purpose
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 62
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
193,67000 Kč93,67 Kč
1067,15000 Kč671,50 Kč
5056,58240 Kč2 829,12 Kč
10053,31750 Kč5 331,75 Kč
50048,95388 Kč24 476,94 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00047,00170 Kč47 001,70 Kč
2 00045,56389 Kč91 127,78 Kč
3 00044,84338 Kč134 530,14 Kč
Manufacturers Standard Package
Unit Price without VAT:93,67000 Kč
Unit Price with VAT:113,34070 Kč