Parametric Equivalent
Parametric Equivalent

T523H227M025APE070 | |
|---|---|
DigiKey Part Number | 399-T523H227M025APE070TR-ND - Tape & Reel (TR) 399-T523H227M025APE070CT-ND - Cut Tape (CT) 399-T523H227M025APE070DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T523H227M025APE070 |
Description | CAP TANT SMD POLYMER |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Polymer Capacitor 25 V 2924 (7361 Metric) 70mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T523H227M025APE070 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 220 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 70mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 85°C | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 2924 (7361 Metric) | |
Size / Dimension | 0.287" L x 0.236" W (7.30mm x 6.00mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | H | |
Ratings | - | |
Features | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 127,88000 Kč | 127,88 Kč |
| 10 | 93,56700 Kč | 935,67 Kč |
| 50 | 79,83860 Kč | 3 991,93 Kč |
| 100 | 75,59280 Kč | 7 559,28 Kč |
| 500 | 68,40686 Kč | 34 203,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 66,18066 Kč | 66 180,66 Kč |
| 3 000 | 63,42817 Kč | 190 284,51 Kč |
| Unit Price without VAT: | 127,88000 Kč |
|---|---|
| Unit Price with VAT: | 154,73480 Kč |



