Direct
Direct
Similar
Similar
Similar

M39006/22-0565 | |
|---|---|
DigiKey Part Number | 1012-1011-ND |
Manufacturer | |
Manufacturer Product Number | M39006/22-0565 |
Description | CAP TANT 10UF 10% 50V AXIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 10 µF Hermetically Sealed Tantalum Capacitors 50 V Axial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case Axial |
Packaging Bulk | Size / Dimension 0.219" Dia x 0.515" L (5.56mm x 13.08mm) |
Part Status Active | Manufacturer Size Code T1 |
Capacitance | Features High Reliability, Wet Tantalum |
Tolerance ±10% | Failure Rate R (0.01%) |
Voltage - Rated | Grade Military |
Type Hermetically Sealed | Qualification MIL-PRF-39006/22 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M39006/22-0125 | Vishay Sprague | 13 | 1129-M39006/22-0125-ND | 847,98000 Kč | Direct |
| M39006/22-0345 | Vishay Sprague | 0 | 1012-1000-ND | 884,69000 Kč | Direct |
| M39006/22-0124 | Vishay Sprague | 0 | M39006/22-0124-ND | 669,97040 Kč | Similar |
| M39006/22-0324 | Vishay Sprague | 0 | M39006/22-0324-ND | 703,37240 Kč | Similar |
| M39006/22-0564 | Vishay Sprague | 0 | M39006/22-0564-ND | 892,86560 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 090,12000 Kč | 1 090,12 Kč |
| 10 | 913,13700 Kč | 9 131,37 Kč |
| 50 | 842,27440 Kč | 42 113,72 Kč |
| 100 | 820,31770 Kč | 82 031,77 Kč |
| Unit Price without VAT: | 1 090,12000 Kč |
|---|---|
| Unit Price with VAT: | 1 319,04520 Kč |






