10 µF Hermetically Sealed Tantalum Capacitors 50 V Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M39006/22-0125

DigiKey Part Number
1129-M39006/22-0125-ND
Manufacturer
Manufacturer Product Number
M39006/22-0125
Description
CAP TANT 10UF 10% 50V AXIAL
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
10 µF Hermetically Sealed Tantalum Capacitors 50 V Axial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Axial
Packaging
Bulk
Size / Dimension
0.219" Dia x 0.515" L (5.56mm x 13.08mm)
Part Status
Active
Manufacturer Size Code
T1
Capacitance
Features
High Reliability, Wet Tantalum
Tolerance
±10%
Failure Rate
M (1%)
Voltage - Rated
Grade
Military
Type
Hermetically Sealed
Qualification
MIL-PRF-39006/22
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 102,84000 Kč1 102,84 Kč
10924,35700 Kč9 243,57 Kč
50852,89820 Kč42 644,91 Kč
100830,74760 Kč83 074,76 Kč
Manufacturers Standard Package
Unit Price without VAT:1 102,84000 Kč
Unit Price with VAT:1 334,43640 Kč