


AD5452YRMZ-REEL7 | |
|---|---|
DigiKey Part Number | AD5452YRMZ-REEL7TR-ND - Tape & Reel (TR) AD5452YRMZ-REEL7CT-ND - Cut Tape (CT) AD5452YRMZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD5452YRMZ-REEL7 |
Description | IC DAC 12BIT 8-MSOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 1 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD5452YRMZ-REEL7 Models |
Category | Reference Type External |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 2.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Digital 2.5V ~ 5.5V |
Part Status Active | INL/DNL (LSB) ±0.5 (Max), ±1 (Max) |
Number of Bits 12 | Architecture R-2R |
Number of D/A Converters 1 | Operating Temperature -40°C ~ 125°C |
Settling Time 110ns | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Output Type Current - Unbuffered | Supplier Device Package 8-MSOP |
Differential Output No | Mounting Type Surface Mount |
Data Interface SPI, DSP | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 175,60000 Kč | 175,60 Kč |
| 10 | 136,04000 Kč | 1 360,40 Kč |
| 25 | 126,16760 Kč | 3 154,19 Kč |
| 100 | 115,30800 Kč | 11 530,80 Kč |
| 250 | 112,63804 Kč | 28 159,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 104,44393 Kč | 104 443,93 Kč |
| 2 000 | 102,33022 Kč | 204 660,44 Kč |
| Unit Price without VAT: | 175,60000 Kč |
|---|---|
| Unit Price with VAT: | 212,47600 Kč |








