
DAC7811IDGSR | |
|---|---|
DigiKey Part Number | 296-19660-2-ND - Tape & Reel (TR) 296-19660-1-ND - Cut Tape (CT) 296-19660-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAC7811IDGSR |
Description | IC DAC 12BIT A-OUT 10VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 1 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DAC7811IDGSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 12 | |
Number of D/A Converters | 1 | |
Settling Time | 200ns | |
Output Type | Current - Unbuffered | |
Differential Output | Yes | |
Data Interface | SPI | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±1 (Max), ±1 (Max) | |
Architecture | R-2R | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-VSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 150,35000 Kč | 150,35 Kč |
| 10 | 115,93000 Kč | 1 159,30 Kč |
| 25 | 107,34160 Kč | 2 683,54 Kč |
| 100 | 97,90320 Kč | 9 790,32 Kč |
| 250 | 93,40248 Kč | 23 350,62 Kč |
| 500 | 90,68952 Kč | 45 344,76 Kč |
| 1 000 | 88,45701 Kč | 88 457,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 86,10045 Kč | 215 251,12 Kč |
| Unit Price without VAT: | 150,35000 Kč |
|---|---|
| Unit Price with VAT: | 181,92350 Kč |



