


AD5443YRMZ | |
|---|---|
DigiKey Part Number | AD5443YRMZ-ND |
Manufacturer | |
Manufacturer Product Number | AD5443YRMZ |
Description | IC DAC 12BIT 10-MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 1 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD5443YRMZ Models |
Category | Reference Type External |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 2.5V ~ 5.5V |
Packaging Tube | Voltage - Supply, Digital 2.5V ~ 5.5V |
Part Status Active | INL/DNL (LSB) ±1 (Max), -1/+2 (Max) |
Number of Bits 12 | Architecture R-2R |
Number of D/A Converters 1 | Operating Temperature -40°C ~ 125°C |
Settling Time 160ns | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Output Type Current - Unbuffered | Supplier Device Package 10-MSOP |
Differential Output Yes | Mounting Type Surface Mount |
Data Interface SPI, DSP | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DAC7811IDGS | Texas Instruments | 307 | 296-33261-5-ND | 197,71000 Kč | Similar |
| DAC7811IDGST | Texas Instruments | 278 | 296-47762-1-ND | 197,71000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 191,66000 Kč | 191,66 Kč |
| 10 | 148,99200 Kč | 1 489,92 Kč |
| 50 | 131,87760 Kč | 6 593,88 Kč |
| 100 | 126,58040 Kč | 12 658,04 Kč |
| 250 | 120,98692 Kč | 30 246,73 Kč |
| 500 | 117,61418 Kč | 58 807,09 Kč |
| 1 000 | 114,83977 Kč | 114 839,77 Kč |
| Unit Price without VAT: | 191,66000 Kč |
|---|---|
| Unit Price with VAT: | 231,90860 Kč |






