
EVAL-AD5443-DBRDZ | |
|---|---|
DigiKey Part Number | EVAL-AD5443-DBRDZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-AD5443-DBRDZ |
Description | EVAL BOARD FOR AD5443 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AD5443 - 12 Bit 2.5M Samples Per Second Digital to Analog Converter (DAC) Evaluation Board |
Datasheet | Datasheet |
Category | Data Interface Serial |
Manufacturer Analog Devices Inc. | Settling Time 50ns |
Packaging Box | DAC Type Current |
Part Status Active | Utilized IC / Part AD5443 |
Number of DAC's 1 | Contents Board(s) |
Number of Bits 12 | Base Product Number |
Sampling Rate (Per Second) 2.5M |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 009,64000 Kč | 2 009,64 Kč |
| Unit Price without VAT: | 2 009,64000 Kč |
|---|---|
| Unit Price with VAT: | 2 431,66440 Kč |


