M39006/22-0104 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Sprague
In Stock: 0
Unit Price: 1 071,43880 Kč
Datasheet

Direct


Vishay Sprague
In Stock: 19
Unit Price: 1 280,11000 Kč
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: 1 339,29840 Kč
Datasheet
Image for M39006/22-0104 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M39006/22-0104

DigiKey Part Number
M39006/22-0104-ND
Manufacturer
Manufacturer Product Number
M39006/22-0104
Description
CAP TANT 15UF 20% 30V AXIAL
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
15 µF Hermetically Sealed Tantalum Capacitors 30 V Axial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Axial
Packaging
Bulk
Size / Dimension
0.219" Dia x 0.515" L (5.56mm x 13.08mm)
Part Status
Active
Manufacturer Size Code
T1
Capacitance
Features
High Reliability, Wet Tantalum
Tolerance
±20%
Failure Rate
M (1%)
Voltage - Rated
Grade
Military
Type
Hermetically Sealed
Qualification
MIL-PRF-39006/22
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
M39006/22-0544Vishay Sprague0M39006/22-0544-ND1 071,43880 KčDirect
M39006/22-0545Vishay Sprague19M39006/22-0545-ND1 280,11000 KčDirect
M39006/22-0546Vishay Sprague0M39006/22-0546-ND1 339,29840 KčDirect
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
25904,74480 Kč22 618,62 Kč
Unit Price without VAT:904,74480 Kč
Unit Price with VAT:1 094,74121 Kč