Direct
Direct

M39006/22-0544 | |
|---|---|
DigiKey Part Number | M39006/22-0544-ND |
Manufacturer | |
Manufacturer Product Number | M39006/22-0544 |
Description | CAP TANT 15UF 20% 30V AXIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 15 µF Hermetically Sealed Tantalum Capacitors 30 V Axial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case Axial |
Packaging Bulk | Size / Dimension 0.219" Dia x 0.515" L (5.56mm x 13.08mm) |
Part Status Active | Manufacturer Size Code T1 |
Capacitance | Features High Reliability, Wet Tantalum |
Tolerance ±20% | Failure Rate R (0.01%) |
Voltage - Rated | Grade Military |
Type Hermetically Sealed | Qualification MIL-PRF-39006/22 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M39006/22-0104 | Vishay Sprague | 0 | M39006/22-0104-ND | 904,74480 Kč | Direct |
| M39006/22-0324 | Vishay Sprague | 0 | M39006/22-0324-ND | 949,70960 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 1 071,43880 Kč | 26 785,97 Kč |
| Unit Price without VAT: | 1 071,43880 Kč |
|---|---|
| Unit Price with VAT: | 1 296,44095 Kč |

