15 µF Hermetically Sealed Tantalum Capacitors 30 V Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M39006/22-0545

DigiKey Part Number
M39006/22-0545-ND
Manufacturer
Manufacturer Product Number
M39006/22-0545
Description
CAP TANT 15UF 10% 30V AXIAL
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
15 µF Hermetically Sealed Tantalum Capacitors 30 V Axial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Axial
Packaging
Bulk
Size / Dimension
0.219" Dia x 0.515" L (5.56mm x 13.08mm)
Part Status
Active
Manufacturer Size Code
T1
Capacitance
Features
High Reliability, Wet Tantalum
Tolerance
±10%
Failure Rate
R (0.01%)
Voltage - Rated
Grade
Military
Type
Hermetically Sealed
Qualification
MIL-PRF-39006/22
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 280,11000 Kč1 280,11 Kč
101 081,10700 Kč10 811,07 Kč
501 001,39360 Kč50 069,68 Kč
100976,68600 Kč97 668,60 Kč
Manufacturers Standard Package
Unit Price without VAT:1 280,11000 Kč
Unit Price with VAT:1 548,93310 Kč