M39003/01-8278 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Sprague
In Stock: 0
Unit Price: 316,57840 Kč
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: 331,13010 Kč
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: 379,63540 Kč
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: 379,95880 Kč
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: 357,32300 Kč
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: 367,34740 Kč
Datasheet
2.2 µF Hermetically Sealed Tantalum Capacitors 75 V Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M39003/01-8278

DigiKey Part Number
M39003/01-8278-ND
Manufacturer
Manufacturer Product Number
M39003/01-8278
Description
CAP TANT 2.2UF 20% 75V AXIAL
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
2.2 µF Hermetically Sealed Tantalum Capacitors 75 V Axial
Datasheet
 Datasheet
EDA/CAD Models
M39003/01-8278 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Mfr
Package / Case
Axial
Series
Size / Dimension
0.185" Dia x 0.474" L (4.70mm x 12.04mm)
Packaging
Bulk
Manufacturer Size Code
B
Part Status
Active
Features
High Reliability
Capacitance
Failure Rate
D (0.001%)
Tolerance
±20%
Grade
Military
Voltage - Rated
Qualification
MIL-PRF-39003/1
Type
Hermetically Sealed
Base Product Number
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
M39003/01-2407Vishay Sprague0M39003/01-2407-ND316,57840 KčDirect
M39003/01-2647Vishay Sprague0M39003/01-2647-ND331,13010 KčDirect
M39003/01-2887Vishay Sprague0M39003/01-2887-ND379,63540 KčDirect
M39003/01-3127Vishay Sprague0M39003/01-3127-ND379,95880 KčDirect
M39003/01-6278Vishay Sprague0M39003/01-6278-ND357,32300 KčDirect
Available To Order
Check Lead Time
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
100477,29290 Kč47 729,29 Kč
Unit Price without VAT:477,29290 Kč
Unit Price with VAT:577,52441 Kč