Direct
Direct
Direct
Direct
Direct
Direct

M39003/01-3127 | |
|---|---|
DigiKey Part Number | M39003/01-3127-ND |
Manufacturer | |
Manufacturer Product Number | M39003/01-3127 |
Description | CAP TANT 2.2UF 20% 75V AXIAL |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Hermetically Sealed Tantalum Capacitors 75 V Axial |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Mfr | Package / Case Axial |
Series | Size / Dimension 0.185" Dia x 0.474" L (4.70mm x 12.04mm) |
Packaging Bulk | Manufacturer Size Code B |
Part Status Active | Features High Reliability |
Capacitance | Failure Rate S (0.001%) |
Tolerance ±20% | Grade Military |
Voltage - Rated | Qualification MIL-PRF-39003/1 |
Type Hermetically Sealed | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M39003/01-2407 | Vishay Sprague | 0 | M39003/01-2407-ND | 316,57840 Kč | Direct |
| M39003/01-2647 | Vishay Sprague | 0 | M39003/01-2647-ND | 331,13010 Kč | Direct |
| M39003/01-2887 | Vishay Sprague | 0 | M39003/01-2887-ND | 379,63540 Kč | Direct |
| M39003/01-6276 | Vishay Sprague | 0 | M39003/01-6276-ND | 499,60540 Kč | Direct |
| M39003/01-6277 | Vishay Sprague | 0 | M39003/01-6277-ND | 373,49140 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 379,95880 Kč | 37 995,88 Kč |
| Unit Price without VAT: | 379,95880 Kč |
|---|---|
| Unit Price with VAT: | 459,75015 Kč |


