M39003/01-2407 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Sprague
In Stock: 0
Unit Price: 499,60540 Kč
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: 373,49140 Kč
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: 357,32300 Kč
Datasheet
2.2 µF Hermetically Sealed Tantalum Capacitors 75 V Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M39003/01-2407

DigiKey Part Number
M39003/01-2407-ND
Manufacturer
Manufacturer Product Number
M39003/01-2407
Description
CAP TANT 2.2UF 20% 75V AXIAL
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
2.2 µF Hermetically Sealed Tantalum Capacitors 75 V Axial
Datasheet
 Datasheet
EDA/CAD Models
M39003/01-2407 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Mfr
Package / Case
Axial
Series
Size / Dimension
0.185" Dia x 0.474" L (4.70mm x 12.04mm)
Packaging
Bulk
Manufacturer Size Code
B
Part Status
Active
Features
High Reliability
Capacitance
Failure Rate
M (1%)
Tolerance
±20%
Grade
Military
Voltage - Rated
Qualification
MIL-PRF-39003/1
Type
Hermetically Sealed
Base Product Number
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
M39003/01-6276Vishay Sprague0M39003/01-6276-ND499,60540 KčDirect
M39003/01-6277Vishay Sprague0M39003/01-6277-ND373,49140 KčDirect
M39003/01-6278Vishay Sprague0M39003/01-6278-ND357,32300 KčDirect
Available To Order
Check Lead Time
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
100316,57840 Kč31 657,84 Kč
Unit Price without VAT:316,57840 Kč
Unit Price with VAT:383,05986 Kč