1 µF Hermetically Sealed Tantalum Capacitors 50 V Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M39003/01-7194

DigiKey Part Number
M39003/01-7194SP-ND
Manufacturer
Manufacturer Product Number
M39003/01-7194
Description
CAP TANT 1UF 10% 50V AXIAL
Customer Reference
Detailed Description
1 µF Hermetically Sealed Tantalum Capacitors 50 V Axial
Datasheet
 Datasheet
EDA/CAD Models
M39003/01-7194 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Mfr
Package / Case
Axial
Series
Size / Dimension
0.135" Dia x 0.286" L (3.43mm x 7.26mm)
Packaging
Bulk
Manufacturer Size Code
A
Part Status
Discontinued at DigiKey
Features
High Reliability
Capacitance
Failure Rate
C (0.01%)
Tolerance
±10%
Grade
Military
Voltage - Rated
Qualification
MIL-PRF-39003/1
Type
Hermetically Sealed
Base Product Number
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
M39003/01-6194Vishay Sprague01012-1070-ND207,25000 KčDirect
M39003/01-2357Vishay Sprague0M39003/01-2357-ND128,05420 KčSimilar
M39003/01-2597Vishay Sprague0M39003/01-2597-ND132,58140 KčSimilar
M39003/01-2837Vishay Sprague0M39003/01-2837-ND128,70090 KčSimilar
M39003/01-3077Vishay Sprague0M39003/01-3077-ND151,33680 KčSimilar
In-Stock: 48
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1194,23000 Kč194,23 Kč
10146,48200 Kč1 464,82 Kč
Manufacturers Standard Package
Unit Price without VAT:194,23000 Kč
Unit Price with VAT:235,01830 Kč