M39003/01-6284 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Sprague
In Stock: 0
Unit Price: 970,43100 Kč
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: 1 304,79470 Kč
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: 532,58910 Kč
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: 531,29560 Kč
Datasheet

Similar


Vishay Sprague
In Stock: 30
Unit Price: 507,31000 Kč
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: 343,74150 Kč
Datasheet

Similar


Vishay Sprague
In Stock: 100
Unit Price: 535,03000 Kč
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: 396,45060 Kč
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: 373,49140 Kč
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: 383,83920 Kč
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: 498,31190 Kč
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 331,80480 Kč
Datasheet
3.9 µF Hermetically Sealed Tantalum Capacitors 75 V Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M39003/01-6284

DigiKey Part Number
M39003/01-6284-ND
Manufacturer
Manufacturer Product Number
M39003/01-6284
Description
CAP TANT 3.9UF 5% 75V AXIAL
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
3.9 µF Hermetically Sealed Tantalum Capacitors 75 V Axial
Datasheet
 Datasheet
EDA/CAD Models
M39003/01-6284 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Mfr
Package / Case
Axial
Series
Size / Dimension
0.185" Dia x 0.474" L (4.70mm x 12.04mm)
Packaging
Bulk
Manufacturer Size Code
B
Part Status
Active
Features
High Reliability
Capacitance
Failure Rate
B (0.1%)
Tolerance
±5%
Grade
Military
Voltage - Rated
Qualification
MIL-PRF-39003/1
Type
Hermetically Sealed
Base Product Number
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
M39003/01-5114Vishay Sprague0M39003/01-5114-ND970,43100 KčDirect
M39003/01-5314Vishay Sprague0M39003/01-5314-ND1 304,79470 KčDirect
M39003/01-5514Vishay Sprague0M39003/01-5514-ND532,58910 KčDirect
M39003/01-5714Vishay Sprague0M39003/01-5714-ND531,29560 KčDirect
M39003/01-2411Vishay Sprague30M39003/01-2411-ND507,31000 KčSimilar
Available To Order
Check Lead Time
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
100499,60540 Kč49 960,54 Kč
Unit Price without VAT:499,60540 Kč
Unit Price with VAT:604,52253 Kč