M39003/01-3131 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Sprague
In Stock: 30
Unit Price: 507,31000 Kč
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: 343,74150 Kč
Datasheet

Direct


Vishay Sprague
In Stock: 100
Unit Price: 535,03000 Kč
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: 499,60540 Kč
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: 331,80480 Kč
Datasheet
3.9 µF Hermetically Sealed Tantalum Capacitors 75 V Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M39003/01-3131

DigiKey Part Number
M39003/01-3131-ND
Manufacturer
Manufacturer Product Number
M39003/01-3131
Description
CAP TANT 3.9UF 10% 75V AXIAL
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
3.9 µF Hermetically Sealed Tantalum Capacitors 75 V Axial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Mfr
Package / Case
Axial
Series
Size / Dimension
0.185" Dia x 0.474" L (4.70mm x 12.04mm)
Packaging
Bulk
Manufacturer Size Code
B
Part Status
Active
Features
High Reliability
Capacitance
Failure Rate
S (0.001%)
Tolerance
±10%
Grade
Military
Voltage - Rated
Qualification
MIL-PRF-39003/1
Type
Hermetically Sealed
Base Product Number
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
M39003/01-2411Vishay Sprague30M39003/01-2411-ND507,31000 KčDirect
M39003/01-2651Vishay Sprague0M39003/01-2651-ND343,74150 KčDirect
M39003/01-2891Vishay Sprague100M39003/01-2891-ND535,03000 KčDirect
M39003/01-6284Vishay Sprague0M39003/01-6284-ND499,60540 KčDirect
M39003/01-6285KEMET01001-2366-ND331,80480 KčDirect
Available To Order
Check Lead Time
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
100396,45060 Kč39 645,06 Kč
Unit Price without VAT:396,45060 Kč
Unit Price with VAT:479,70523 Kč