Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

M39003/01-5514 | |
|---|---|
DigiKey Part Number | M39003/01-5514-ND |
Manufacturer | |
Manufacturer Product Number | M39003/01-5514 |
Description | CAP TANT 3.9UF 5% 75V AXIAL |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 3.9 µF Hermetically Sealed Tantalum Capacitors 75 V Axial |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Mfr | Package / Case Axial |
Series | Size / Dimension 0.185" Dia x 0.474" L (4.70mm x 12.04mm) |
Packaging Bulk | Manufacturer Size Code B |
Part Status Active | Features High Reliability |
Capacitance | Failure Rate R (0.01%) |
Tolerance ±5% | Grade Military |
Voltage - Rated | Qualification MIL-PRF-39003/1 |
Type Hermetically Sealed | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M39003/01-5114 | Vishay Sprague | 0 | M39003/01-5114-ND | 970,43100 Kč | Direct |
| M39003/01-5314 | Vishay Sprague | 0 | M39003/01-5314-ND | 1 304,79470 Kč | Direct |
| M39003/01-6284 | Vishay Sprague | 0 | M39003/01-6284-ND | 499,60540 Kč | Direct |
| M39003/01-2411 | Vishay Sprague | 30 | M39003/01-2411-ND | 507,31000 Kč | Similar |
| M39003/01-2651 | Vishay Sprague | 0 | M39003/01-2651-ND | 343,74150 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 532,58910 Kč | 53 258,91 Kč |
| Unit Price without VAT: | 532,58910 Kč |
|---|---|
| Unit Price with VAT: | 644,43281 Kč |




