Direct
Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

M39003/01-5711 | |
|---|---|
DigiKey Part Number | M39003/01-5711-ND |
Manufacturer | |
Manufacturer Product Number | M39003/01-5711 |
Description | CAP TANT 2.2UF 5% 75V AXIAL |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Hermetically Sealed Tantalum Capacitors 75 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | M39003/01-5711 Models |
Category | Mounting Type Through Hole |
Mfr | Package / Case Axial |
Series | Size / Dimension 0.185" Dia x 0.474" L (4.70mm x 12.04mm) |
Packaging Bulk | Manufacturer Size Code B |
Part Status Active | Features High Reliability |
Capacitance | Failure Rate S (0.001%) |
Tolerance ±5% | Grade Military |
Voltage - Rated | Qualification MIL-PRF-39003/1 |
Type Hermetically Sealed | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M39003/01-5111 | Vishay Sprague | 0 | M39003/01-5111-ND | 444,95600 Kč | Direct |
| M39003/01-5311 | Vishay Sprague | 0 | M39003/01-5311-ND | 462,41800 Kč | Direct |
| M39003/01-5511 | Vishay Sprague | 0 | M39003/01-5511-ND | 532,58910 Kč | Direct |
| M39003/01-6276 | Vishay Sprague | 0 | M39003/01-6276-ND | 499,60540 Kč | Direct |
| M39003/01-2406 | Vishay Sprague | 0 | M39003/01-2406-ND | 332,74690 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 531,29560 Kč | 53 129,56 Kč |
| Unit Price without VAT: | 531,29560 Kč |
|---|---|
| Unit Price with VAT: | 642,86768 Kč |


