
293D474X9025A2TE3 | |
|---|---|
DigiKey Part Number | 718-1145-2-ND - Tape & Reel (TR) 718-1145-1-ND - Cut Tape (CT) 718-1145-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 293D474X9025A2TE3 |
Description | CAP TANT 0.47UF 10% 25V 1206 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Molded Tantalum Capacitors 25 V 1206 (3216 Metric) 12Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 293D474X9025A2TE3 Models |
Category | ESR (Equivalent Series Resistance) 12Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance | Height - Seated (Max) 0.071" (1.80mm) |
Tolerance ±10% | Manufacturer Size Code A |
Voltage - Rated 25 V | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 293D474X9050A2TE3 | Vishay Sprague | 1 184 | 718-293D474X9050A2TE3CT-ND | 14,28000 Kč | Upgrade |
| T491A474K025AT | KEMET | 48 | 399-3695-1-ND | 9,24000 Kč | Direct |
| TAJA474K025RNJ | KYOCERA AVX | 2 000 | 478-2339-1-ND | 10,50000 Kč | Direct |
| T491A474K035AH | KEMET | 1 817 | 399-T491A474K035AHCT-ND | 13,23000 Kč | Upgrade |
| TAJA474K035RNJ | KYOCERA AVX | 449 | 478-2340-1-ND | 10,71000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,82000 Kč | 8,82 Kč |
| 10 | 5,27000 Kč | 52,70 Kč |
| 50 | 3,90140 Kč | 195,07 Kč |
| 100 | 3,48360 Kč | 348,36 Kč |
| 500 | 2,77510 Kč | 1 387,55 Kč |
| 1 000 | 2,55651 Kč | 2 556,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,37677 Kč | 4 753,54 Kč |
| 4 000 | 2,22889 Kč | 8 915,56 Kč |
| 6 000 | 2,15485 Kč | 12 929,10 Kč |
| 10 000 | 2,07282 Kč | 20 728,20 Kč |
| 14 000 | 2,02487 Kč | 28 348,18 Kč |
| 20 000 | 1,97875 Kč | 39 575,00 Kč |
| Unit Price without VAT: | 8,82000 Kč |
|---|---|
| Unit Price with VAT: | 10,67220 Kč |

