
T491A474K025AT | |
|---|---|
DigiKey Part Number | 399-3695-2-ND - Tape & Reel (TR) 399-3695-1-ND - Cut Tape (CT) 399-3695-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491A474K025AT |
Description | CAP TANT 0.47UF 10% 25V 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Molded Tantalum Capacitors 25 V 1206 (3216 Metric) 14Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491A474K025AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance | Height - Seated (Max) 0.071" (1.80mm) |
Tolerance ±10% | Manufacturer Size Code A |
Voltage - Rated 25 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 14Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T491A474M025AT | KEMET | 1 672 | 399-8288-1-ND | 9,66000 Kč | Similar |
| 293D474X9025A2TE3 | Vishay Sprague | 1 091 | 718-1145-1-ND | 8,82000 Kč | Direct |
| TAJA474K025RNJ | KYOCERA AVX | 2 000 | 478-2339-1-ND | 10,50000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,24000 Kč | 9,24 Kč |
| 10 | 5,62700 Kč | 56,27 Kč |
| 50 | 4,18280 Kč | 209,14 Kč |
| 100 | 3,73760 Kč | 373,76 Kč |
| 500 | 2,98634 Kč | 1 493,17 Kč |
| 1 000 | 2,75473 Kč | 2 754,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,56428 Kč | 5 128,56 Kč |
| 4 000 | 2,40753 Kč | 9 630,12 Kč |
| 6 000 | 2,32906 Kč | 13 974,36 Kč |
| 10 000 | 2,24210 Kč | 22 421,00 Kč |
| 14 000 | 2,19125 Kč | 30 677,50 Kč |
| 20 000 | 2,14234 Kč | 42 846,80 Kč |
| Unit Price without VAT: | 9,24000 Kč |
|---|---|
| Unit Price with VAT: | 11,18040 Kč |

