
TAJA474K025RNJ | |
|---|---|
DigiKey Part Number | 478-2339-2-ND - Tape & Reel (TR) 478-2339-1-ND - Cut Tape (CT) 478-2339-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJA474K025RNJ |
Description | CAP TANT 0.47UF 10% 25V 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Molded Tantalum Capacitors 25 V 1206 (3216 Metric) 14Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJA474K025RNJ Models |
Category | ESR (Equivalent Series Resistance) 14Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance | Height - Seated (Max) 0.071" (1.80mm) |
Tolerance ±10% | Manufacturer Size Code A |
Voltage - Rated 25 V | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,50000 Kč | 10,50 Kč |
| 10 | 6,40400 Kč | 64,04 Kč |
| 50 | 4,79180 Kč | 239,59 Kč |
| 100 | 4,29620 Kč | 429,62 Kč |
| 500 | 3,45754 Kč | 1 728,77 Kč |
| 1 000 | 3,19863 Kč | 3 198,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,34509 Kč | 6 690,18 Kč |
| 4 000 | 3,15469 Kč | 12 618,76 Kč |
| 6 000 | 3,05937 Kč | 18 356,22 Kč |
| 10 000 | 2,95375 Kč | 29 537,50 Kč |
| 14 000 | 2,89198 Kč | 40 487,72 Kč |
| 20 000 | 2,83258 Kč | 56 651,60 Kč |
| Unit Price without VAT: | 10,50000 Kč |
|---|---|
| Unit Price with VAT: | 12,70500 Kč |

