
293D337X96R3D2TE3 | |
|---|---|
DigiKey Part Number | 718-2136-2-ND - Tape & Reel (TR) 718-2136-1-ND - Cut Tape (CT) 718-2136-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 293D337X96R3D2TE3 |
Description | CAP TANT 330UF 10% 6.3V 2917 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 600mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 293D337X96R3D2TE3 Models |
Category | ESR (Equivalent Series Resistance) 600mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±10% | Manufacturer Size Code D |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 293D337X96R3E2TE3 | Vishay Sprague | 375 | 718-293D337X96R3E2TE3CT-ND | 49,64000 Kč | Similar |
| 593D337X96R3D2TE3 | Vishay Sprague | 1 198 | 718-593D337X96R3D2TE3CT-ND | 46,09000 Kč | Similar |
| 593D337X96R3E2TE3 | Vishay Sprague | 1 201 | 718-1038-1-ND | 47,34000 Kč | Similar |
| TR3D337K6R3C0035 | Vishay Sprague | 657 | 718-1352-1-ND | 92,60000 Kč | Similar |
| TR3D337K6R3C0050 | Vishay Sprague | 8 407 | 718-1778-1-ND | 52,14000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,09000 Kč | 46,09 Kč |
| 10 | 31,22100 Kč | 312,21 Kč |
| 50 | 25,34780 Kč | 1 267,39 Kč |
| 100 | 23,53540 Kč | 2 353,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 20,47050 Kč | 10 235,25 Kč |
| 1 000 | 19,52200 Kč | 19 522,00 Kč |
| 1 500 | 19,04691 Kč | 28 570,37 Kč |
| 2 500 | 18,52027 Kč | 46 300,68 Kč |
| 3 500 | 18,21239 Kč | 63 743,36 Kč |
| 5 000 | 17,91608 Kč | 89 580,40 Kč |
| Unit Price without VAT: | 46,09000 Kč |
|---|---|
| Unit Price with VAT: | 55,76890 Kč |

