
293D337X0010E2TE3 | |
|---|---|
DigiKey Part Number | 718-293D337X0010E2TE3TR-ND - Tape & Reel (TR) 718-293D337X0010E2TE3CT-ND - Cut Tape (CT) 718-293D337X0010E2TE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 293D337X0010E2TE3 |
Description | CAP TANT 330UF 20% 10V 2917 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 500mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 293D337X0010E2TE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 500mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.170" (4.32mm) | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,15000 Kč | 39,15 Kč |
| 10 | 26,27000 Kč | 262,70 Kč |
| 50 | 21,17640 Kč | 1 058,82 Kč |
| 100 | 19,60180 Kč | 1 960,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 17,58623 Kč | 7 034,49 Kč |
| 800 | 16,69160 Kč | 13 353,28 Kč |
| 1 200 | 16,24341 Kč | 19 492,09 Kč |
| 2 000 | 15,74667 Kč | 31 493,34 Kč |
| 2 800 | 15,45626 Kč | 43 277,53 Kč |
| 4 000 | 15,17695 Kč | 60 707,80 Kč |
| 4 800 | 15,04448 Kč | 72 213,50 Kč |
| 9 600 | 14,59855 Kč | 140 146,08 Kč |
| 10 000 | 14,57496 Kč | 145 749,60 Kč |
| Unit Price without VAT: | 39,15000 Kč |
|---|---|
| Unit Price with VAT: | 47,37150 Kč |

