M63M101KB40
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M63M105KB40

DigiKey Part Number
693-M63M105KB40-ND
Manufacturer
Manufacturer Product Number
M63M105KB40
Description
TRIMMER 1M OHM 0.5W PC PIN SIDE
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1 MOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Spectrol
Series
Packaging
Box
Part Status
Active
Resistance
1 MOhms
Power (Watts)
0.5W, 1/2W
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Number of Turns
1.0
Adjustment Type
Side Adjustment
Resistive Material
Cermet
Mounting Type
Through Hole
Termination Style
PC Pins
Size / Dimension
Square - 0.395" x 0.395" Face (10.03mm x 10.03mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 195
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1106,51000 Kč106,51 Kč
1089,71500 Kč897,15 Kč
2583,67800 Kč2 091,95 Kč
5079,35860 Kč3 967,93 Kč
20071,33845 Kč14 267,69 Kč
40067,61998 Kč27 047,99 Kč
60065,53005 Kč39 318,03 Kč
1 00062,98602 Kč62 986,02 Kč
Manufacturers Standard Package
Unit Price without VAT:106,51000 Kč
Unit Price with VAT:128,87710 Kč