
TYN408GRG | |
|---|---|
DigiKey Part Number | 497-4484-5-ND |
Manufacturer | |
Manufacturer Product Number | TYN408GRG |
Description | SCR 400V 8A TO-220 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | SCR 400 V 8 A Standard Recovery Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | TYN408GRG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Voltage - Off State | 400 V | |
Voltage - Gate Trigger (Vgt) (Max) | 1.5 V | |
Current - Gate Trigger (Igt) (Max) | 25 mA | |
Voltage - On State (Vtm) (Max) | 1.6 V | |
Current - On State (It (AV)) (Max) | 5 A | |
Current - On State (It (RMS)) (Max) | 8 A | |
Current - Hold (Ih) (Max) | 45 mA | |
Current - Off State (Max) | 5 µA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 80A, 84A | |
SCR Type | Standard Recovery | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,06000 Kč | 39,06 Kč |
| 50 | 18,69240 Kč | 934,62 Kč |
| 100 | 16,70810 Kč | 1 670,81 Kč |
| 500 | 13,22622 Kč | 6 613,11 Kč |
| 1 000 | 12,10619 Kč | 12 106,19 Kč |
| 2 000 | 11,16401 Kč | 22 328,02 Kč |
| 5 000 | 10,14464 Kč | 50 723,20 Kč |
| 10 000 | 9,96355 Kč | 99 635,50 Kč |
| Unit Price without VAT: | 39,06000 Kč |
|---|---|
| Unit Price with VAT: | 47,26260 Kč |

