
Category | Lens Size 4.83mm Dia |
Mfr | Voltage - Forward (Vf) (Typ) 2.2V |
Series | Current - Test 20mA |
Packaging Bulk | Viewing Angle 24° |
Part Status Active | Mounting Type |
Color | Wavelength - Peak 583nm |
Configuration Standard | Package / Case Radial |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Height (Max) 8.81mm |
Millicandela Rating | Base Product Number |
Lens Style Round with Domed Top |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HLMP-EJ30-NR0DD | Broadcom Limited | 13 802 | 516-2276-1-ND | 16,59000 Kč | Similar |
| SLI-560DT3F | Rohm Semiconductor | 237 | 846-SLI-560DT3F-ND | 13,65000 Kč | Similar |
| SLI-570Y2T3F | Rohm Semiconductor | 902 | 846-SLI-570Y2T3F-ND | 13,23000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,61000 Kč | 29,61 Kč |
| 10 | 20,91400 Kč | 209,14 Kč |
| 100 | 15,68130 Kč | 1 568,13 Kč |
| 500 | 13,35892 Kč | 6 679,46 Kč |
| 1 000 | 12,59985 Kč | 12 599,85 Kč |
| 2 000 | 11,95647 Kč | 23 912,94 Kč |
| 5 000 | 11,25438 Kč | 56 271,90 Kč |
| 10 000 | 10,81716 Kč | 108 171,60 Kč |
| Unit Price without VAT: | 29,61000 Kč |
|---|---|
| Unit Price with VAT: | 35,82810 Kč |

