
HLMP-EJ30-NR0DD | |
|---|---|
DigiKey Part Number | 516-2276-1-ND - Cut Tape (CT) 516-2276-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | HLMP-EJ30-NR0DD |
Description | LED ORANGE CLEAR T-1 3/4 T/H |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Orange 605nm LED Indication - Discrete 1.98V Radial |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 1.98V |
Mfr | Current - Test 20mA |
Packaging Cut Tape (CT) Tape & Box (TB) | Viewing Angle 30° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 609nm |
Lens Color Colorless | Package / Case Radial |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Height (Max) 8.91mm |
Lens Style Round with Domed Top | Base Product Number |
Lens Size 5mm, T-1 3/4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,59000 Kč | 16,59 Kč |
| 10 | 11,52800 Kč | 115,28 Kč |
| 100 | 8,40970 Kč | 840,97 Kč |
| 500 | 7,01754 Kč | 3 508,77 Kč |
| 1 000 | 6,56062 Kč | 6 560,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 6,17289 Kč | 12 345,78 Kč |
| 4 000 | 5,84390 Kč | 23 375,60 Kč |
| 6 000 | 5,67520 Kč | 34 051,20 Kč |
| 10 000 | 5,48474 Kč | 54 847,40 Kč |
| 14 000 | 5,37147 Kč | 75 200,58 Kč |
| 20 000 | 5,26104 Kč | 105 220,80 Kč |
| Unit Price without VAT: | 16,59000 Kč |
|---|---|
| Unit Price with VAT: | 20,07390 Kč |



