P-Channel 60 V 50A (Tc) 3W (Ta), 136W (Tc) Surface Mount TO-252AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SUD50P06-15L-T4-E3

DigiKey Part Number
742-SUD50P06-15L-T4-E3TR-ND - Tape & Reel (TR)
742-SUD50P06-15L-T4-E3CT-ND - Cut Tape (CT)
742-SUD50P06-15L-T4-E3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SUD50P06-15L-T4-E3
Description
MOSFET P-CH 60V 50A TO252
Manufacturer Standard Lead Time
63 Weeks
Customer Reference
Detailed Description
P-Channel 60 V 50A (Tc) 3W (Ta), 136W (Tc) Surface Mount TO-252AA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
3V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
165 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
4950 pF @ 25 V
Part Status
Active
Power Dissipation (Max)
3W (Ta), 136W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
60 V
Supplier Device Package
TO-252AA
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Base Product Number
Rds On (Max) @ Id, Vgs
15mOhm @ 17A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SUD50P06-15L-E3Vishay Siliconix9 115SUD50P06-15L-E3CT-ND75,80000 KčParametric Equivalent
TJ50S06M3L(T6L1,NQToshiba Semiconductor and Storage1 676264-TJ50S06M3L(T6L1NQCT-ND60,05000 KčSimilar
TJ60S06M3L(T6L1,NQToshiba Semiconductor and Storage1 619264-TJ60S06M3L(T6L1,NQCT-ND66,14000 KčSimilar
In-Stock: 1 756
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
188,40000 Kč88,40 Kč
1058,03800 Kč580,38 Kč
10040,75080 Kč4 075,08 Kč
50034,05456 Kč17 027,28 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50028,44112 Kč71 102,80 Kč
5 00027,82235 Kč139 111,75 Kč
Manufacturers Standard Package
Unit Price without VAT:88,40000 Kč
Unit Price with VAT:106,96400 Kč