P-Channel 60 V 50A (Ta) 90W (Tc) Surface Mount DPAK+
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TJ50S06M3L(T6L1,NQ

DigiKey Part Number
264-TJ50S06M3L(T6L1NQTR-ND - Tape & Reel (TR)
264-TJ50S06M3L(T6L1NQCT-ND - Cut Tape (CT)
264-TJ50S06M3L(T6L1NQDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TJ50S06M3L(T6L1,NQ
Description
MOSFET P-CH 60V 50A DPAK
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
P-Channel 60 V 50A (Ta) 90W (Tc) Surface Mount DPAK+
Datasheet
 Datasheet
EDA/CAD Models
TJ50S06M3L(T6L1,NQ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
124 nC @ 10 V
Mfr
Vgs (Max)
+10V, -20V
Series
Input Capacitance (Ciss) (Max) @ Vds
6290 pF @ 10 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Dissipation (Max)
90W (Tc)
Part Status
Active
Operating Temperature
175°C (TJ)
FET Type
Grade
Automotive
Technology
Qualification
AEC-Q101
Drain to Source Voltage (Vdss)
60 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
DPAK+
Drive Voltage (Max Rds On, Min Rds On)
6V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
13.8mOhm @ 25A, 10V
Base Product Number
Vgs(th) (Max) @ Id
3V @ 1mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SQD50P06-15L_GE3Vishay Siliconix3 018SQD50P06-15L_GE3CT-ND87,56000 KčSimilar
SUD50P06-15-GE3Vishay Siliconix34 302SUD50P06-15-GE3CT-ND75,80000 KčSimilar
In-Stock: 1 676
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
160,05000 Kč60,05 Kč
1038,80400 Kč388,04 Kč
10026,64650 Kč2 664,65 Kč
50021,44274 Kč10 721,37 Kč
1 00020,14359 Kč20 143,59 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00018,36370 Kč36 727,40 Kč
4 00017,18182 Kč68 727,28 Kč
6 00016,57988 Kč99 479,28 Kč
10 00016,45718 Kč164 571,80 Kč
Manufacturers Standard Package
Unit Price without VAT:60,05000 Kč
Unit Price with VAT:72,66050 Kč