
TJ30S06M3L(T6L1,NQ | |
|---|---|
DigiKey Part Number | 264-TJ30S06M3L(T6L1NQTR-ND - Tape & Reel (TR) 264-TJ30S06M3L(T6L1NQCT-ND - Cut Tape (CT) 264-TJ30S06M3L(T6L1NQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TJ30S06M3L(T6L1,NQ |
Description | MOSFET P-CH 60V 30A DPAK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | P-Channel 60 V 30A (Ta) 68W (Tc) Surface Mount DPAK+ |
Datasheet | Datasheet |
EDA/CAD Models | TJ30S06M3L(T6L1,NQ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 21.8mOhm @ 15A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 80 nC @ 10 V | |
Vgs (Max) | +10V, -20V | |
Input Capacitance (Ciss) (Max) @ Vds | 3950 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 68W (Tc) | |
Operating Temperature | 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | DPAK+ | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,03000 Kč | 51,03 Kč |
| 10 | 32,73600 Kč | 327,36 Kč |
| 100 | 22,27470 Kč | 2 227,47 Kč |
| 500 | 17,79202 Kč | 8 896,01 Kč |
| 1 000 | 16,35072 Kč | 16 350,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 15,13893 Kč | 30 277,86 Kč |
| 4 000 | 14,12026 Kč | 56 481,04 Kč |
| 6 000 | 13,60142 Kč | 81 608,52 Kč |
| 10 000 | 13,15000 Kč | 131 500,00 Kč |
| Unit Price without VAT: | 51,03000 Kč |
|---|---|
| Unit Price with VAT: | 61,74630 Kč |





