
2SD1782KT146R | |
|---|---|
DigiKey Part Number | 2SD1782KT146RTR-ND - Tape & Reel (TR) 2SD1782KT146RCT-ND - Cut Tape (CT) 2SD1782KT146RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SD1782KT146R |
Description | TRANS NPN 80V 0.5A SMT3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 80 V 500 mA 120MHz 200 mW Surface Mount SMT3 |
Datasheet | Datasheet |
EDA/CAD Models | 2SD1782KT146R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 80 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 500nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 180 @ 100mA, 3V | |
Power - Max | 200 mW | |
Frequency - Transition | 120MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SMT3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,76000 Kč | 11,76 Kč |
| 10 | 7,18100 Kč | 71,81 Kč |
| 100 | 4,56920 Kč | 456,92 Kč |
| 500 | 3,43402 Kč | 1 717,01 Kč |
| 1 000 | 3,06739 Kč | 3 067,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,60109 Kč | 7 803,27 Kč |
| 6 000 | 2,36599 Kč | 14 195,94 Kč |
| 9 000 | 2,24613 Kč | 20 215,17 Kč |
| 15 000 | 2,11142 Kč | 31 671,30 Kč |
| 21 000 | 2,03163 Kč | 42 664,23 Kč |
| 30 000 | 1,95407 Kč | 58 622,10 Kč |
| Unit Price without VAT: | 11,76000 Kč |
|---|---|
| Unit Price with VAT: | 14,22960 Kč |




