N-Channel 60 V 40A (Ta) 88.2W (Tc) Surface Mount DPAK+
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TK40S06N1L,LQ

DigiKey Part Number
264-TK40S06N1LLQTR-ND - Tape & Reel (TR)
264-TK40S06N1LLQCT-ND - Cut Tape (CT)
264-TK40S06N1LLQDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TK40S06N1L,LQ
Description
MOSFET N-CH 60V 40A DPAK
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 40A (Ta) 88.2W (Tc) Surface Mount DPAK+
Datasheet
 Datasheet
EDA/CAD Models
TK40S06N1L,LQ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
10.5mOhm @ 20A, 10V
Vgs(th) (Max) @ Id
2.5V @ 200µA
Gate Charge (Qg) (Max) @ Vgs
26 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1650 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
88.2W (Tc)
Operating Temperature
175°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
DPAK+
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 948
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
132,13000 Kč32,13 Kč
1020,26300 Kč202,63 Kč
10013,44920 Kč1 344,92 Kč
50010,52294 Kč5 261,47 Kč
1 0009,58139 Kč9 581,39 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0008,78924 Kč17 578,48 Kč
4 0008,12303 Kč32 492,12 Kč
6 0007,78371 Kč46 702,26 Kč
10 0007,40243 Kč74 024,30 Kč
14 0007,17674 Kč100 474,36 Kč
20 0006,95745 Kč139 149,00 Kč
Manufacturers Standard Package
Unit Price without VAT:32,13000 Kč
Unit Price with VAT:38,87730 Kč