
TJ60S06M3L(T6L1,NQ | |
|---|---|
DigiKey Part Number | 264-TJ60S06M3L(T6L1,NQTR-ND - Tape & Reel (TR) 264-TJ60S06M3L(T6L1,NQCT-ND - Cut Tape (CT) 264-TJ60S06M3L(T6L1,NQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TJ60S06M3L(T6L1,NQ |
Description | MOSFET P-CH 60V 60A DPAK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | P-Channel 60 V 60A (Ta) 100W (Tc) Surface Mount DPAK+ |
Datasheet | Datasheet |
EDA/CAD Models | TJ60S06M3L(T6L1,NQ Models |
Category | Vgs(th) (Max) @ Id 3V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 156 nC @ 10 V |
Series | Vgs (Max) +10V, -20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 7760 pF @ 10 V |
Part Status Active | Power Dissipation (Max) 100W (Tc) |
FET Type | Operating Temperature 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 60 V | Supplier Device Package DPAK+ |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 11.2mOhm @ 30A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SQD50P06-15L_GE3 | Vishay Siliconix | 3 018 | SQD50P06-15L_GE3CT-ND | 87,56000 Kč | Similar |
| SUD50P06-15-GE3 | Vishay Siliconix | 34 302 | SUD50P06-15-GE3CT-ND | 75,80000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,14000 Kč | 66,14 Kč |
| 10 | 42,89900 Kč | 428,99 Kč |
| 100 | 29,61350 Kč | 2 961,35 Kč |
| 500 | 23,93394 Kč | 11 966,97 Kč |
| 1 000 | 22,97076 Kč | 22 970,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 20,57489 Kč | 41 149,78 Kč |
| 4 000 | 19,28551 Kč | 77 142,04 Kč |
| 6 000 | 18,76696 Kč | 112 601,76 Kč |
| Unit Price without VAT: | 66,14000 Kč |
|---|---|
| Unit Price with VAT: | 80,02940 Kč |


