SUD35N10-26P-T4GE3 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Vishay Siliconix
In Stock: 9
Unit Price: 61,10000 Kč
Datasheet

Parametric Equivalent


Vishay Siliconix
In Stock: 1 027
Unit Price: 65,30000 Kč
Datasheet

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 0
Unit Price: 8,66630 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 60
Unit Price: 80,00000 Kč
Datasheet
N-Channel 100 V 35A (Tc) 8.3W (Ta), 83W (Tc) Surface Mount TO-252AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SUD35N10-26P-T4GE3

DigiKey Part Number
SUD35N10-26P-T4GE3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SUD35N10-26P-T4GE3
Description
MOSFET N-CH 100V 35A TO252
Customer Reference
Detailed Description
N-Channel 100 V 35A (Tc) 8.3W (Ta), 83W (Tc) Surface Mount TO-252AA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4.4V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
47 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Input Capacitance (Ciss) (Max) @ Vds
2000 pF @ 12 V
Part Status
Obsolete
Power Dissipation (Max)
8.3W (Ta), 83W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
100 V
Supplier Device Package
TO-252AA
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
7V, 10V
Base Product Number
Rds On (Max) @ Id, Vgs
26mOhm @ 12A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SUD35N10-26P-E3Vishay Siliconix9SUD35N10-26P-E3CT-ND61,10000 KčParametric Equivalent
SUD35N10-26P-GE3Vishay Siliconix1 027SUD35N10-26P-GE3CT-ND65,30000 KčParametric Equivalent
AOD464Alpha & Omega Semiconductor Inc.0785-1567-2-ND8,66630 KčSimilar
AUIRFR540ZTRLInfineon Technologies60448-AUIRFR540ZTRLCT-ND80,00000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes