
AUIRFR540ZTRL | |
|---|---|
DigiKey Part Number | 448-AUIRFR540ZTRLTR-ND - Tape & Reel (TR) 448-AUIRFR540ZTRLCT-ND - Cut Tape (CT) 448-AUIRFR540ZTRLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AUIRFR540ZTRL |
Description | MOSFET N-CH 100V 35A DPAK |
Customer Reference | |
Detailed Description | N-Channel 100 V 35A (Tc) 91W (Tc) Surface Mount DPAK |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 59 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Series | Input Capacitance (Ciss) (Max) @ Vds 1690 pF @ 25 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 91W (Tc) |
Part Status Discontinued at DigiKey | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 100 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package DPAK |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 28.5mOhm @ 21A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 4V @ 50µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FDD3672 | onsemi | 11 667 | FDD3672CT-ND | 54,38000 Kč | Similar |
| IXTY44N10T | IXYS | 434 | 238-IXTY44N10T-ND | 82,10000 Kč | Similar |
| SUD35N10-26P-E3 | Vishay Siliconix | 9 | SUD35N10-26P-E3CT-ND | 61,10000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,00000 Kč | 80,00 Kč |
| 10 | 52,26400 Kč | 522,64 Kč |
| 100 | 36,47770 Kč | 3 647,77 Kč |
| 500 | 29,73778 Kč | 14 868,89 Kč |
| 1 000 | 29,72393 Kč | 29 723,93 Kč |
| Unit Price without VAT: | 80,00000 Kč |
|---|---|
| Unit Price with VAT: | 96,80000 Kč |



