
SQJB60EP-T1_GE3 | |
|---|---|
DigiKey Part Number | SQJB60EP-T1_GE3TR-ND - Tape & Reel (TR) SQJB60EP-T1_GE3CT-ND - Cut Tape (CT) SQJB60EP-T1_GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SQJB60EP-T1_GE3 |
Description | MOSFET 2N-CH 60V 30A PPAK SO8 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 60V 30A (Tc) 48W Surface Mount PowerPAK® SO-8 Dual |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 60V | |
Current - Continuous Drain (Id) @ 25°C | 30A (Tc) | |
Rds On (Max) @ Id, Vgs | 12mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 30nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 1600pF @ 25V | |
Power - Max | 48W | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | PowerPAK® SO-8 Dual | |
Supplier Device Package | PowerPAK® SO-8 Dual | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,12000 Kč | 33,12 Kč |
| 10 | 23,58000 Kč | 235,80 Kč |
| 100 | 16,50360 Kč | 1 650,36 Kč |
| 500 | 13,06082 Kč | 6 530,41 Kč |
| 1 000 | 12,03099 Kč | 12 030,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 10,54810 Kč | 31 644,30 Kč |
| 6 000 | 10,26794 Kč | 61 607,64 Kč |
| 9 000 | 10,00254 Kč | 90 022,86 Kč |
| Unit Price without VAT: | 33,12000 Kč |
|---|---|
| Unit Price with VAT: | 40,07520 Kč |






